Part Details for MKP2F014701A00JSSD by TAW Electronics, Inc.
Overview of MKP2F014701A00JSSD by TAW Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2F014701A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2F014701A00JSSD-ND
|
DigiKey | MKP 2 4700pF 250 VDC 2.5x6.5x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3132 In Stock |
|
$0.2272 / $0.2820 | Buy Now |