Part Details for MKP2D026801E00JSSD by Wima
Overview of MKP2D026801E00JSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2D026801E00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2D026801E00JSSD-ND
|
DigiKey | CAP FILM 0.068UF 5% 100VDC RAD Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1303 In Stock |
|
$0.2850 / $0.3520 | Buy Now |
DISTI #
1928-MKP2D026801E00JSSD-ND
|
DigiKey | CAP FILM 0.068UF 5% 100VDC RAD Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1844 | Buy Now |
DISTI #
505-MKP20.068/100/5
|
Mouser Electronics | Film Capacitors 100V .068uF 5% 1E=4.5x9.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2070 / $0.6500 | Order Now |
|
Future Electronics | MKP2 Series 100 V 0.068 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3250 / $0.3900 | Buy Now |
DISTI #
20285968
|
Verical | Cap Film 0.068uF 100V PP 5% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 369 Package Multiple: 1 Date Code: 1101 | Americas - 1303 |
|
$0.3172 / $0.3401 | Buy Now |
DISTI #
MKP2D026801E00JSSD
|
TTI | Film Capacitors 100V .068uF 5% 1E=4.5x9.5x7.2 PCM 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 7300 In Stock |
|
$0.2070 / $0.2310 | Buy Now |
DISTI #
MKP2D026801E00JSSD
|
Avnet Abacus | MKP 2 0.068 F 5% 100 VDC 4.5x9.5x7.2 RM5 bulk - standard (Alt: MKP2D026801E00JSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP2D026801E00JSSD
MKP2D026801E00JSSD CAD Models
MKP2D026801E00JSSD Part Data Attributes
|
MKP2D026801E00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2D026801E00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for MKP2D026801E00JSSD
This table gives cross-reference parts and alternative options found for MKP2D026801E00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2D026801E00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2D026801E00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D026801E00JSSD vs MKP2D026801E00JO00 |
MKP2D026801E00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D026801E00JSSD vs MKP2D026801E00JC00 |
MKP2D026801E00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D026801E00JSSD vs MKP2D026801E00JN00 |
MKP2D026801E00JA00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D026801E00JSSD vs MKP2D026801E00JA00 |