-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2833, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2C033301M00KSSD-ND
|
DigiKey | CAP FILM 0.33UF 10% 63VDC RADIAL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4785 In Stock |
|
$0.5130 / $0.6260 | Buy Now |
DISTI #
1928-MKP2C033301M00KSSD-ND
|
DigiKey | CAP FILM 0.33UF 10% 63VDC RADIAL Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3558 | Buy Now |
DISTI #
505-MKP2C033301M00KS
|
Mouser Electronics | Film Capacitors 0.33uF 10% 63V 8.5x14x7.2 RoHS: Compliant | 1837 |
|
$0.3120 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks | 0 |
|
$0.6010 | Buy Now |
DISTI #
20285960
|
Verical | Cap Film 0.33uF 63V PP 10% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1101 | Americas - 4785 |
|
$0.5698 / $0.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP2C033301M00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2C033301M00KSSD
Wima
Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2833, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for MKP2C033301M00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2C033301M00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2C033301M00KOSD | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2833, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2C033301M00KSSD vs MKP2C033301M00KOSD |
MKP2C033301M00KA00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C033301M00KSSD vs MKP2C033301M00KA00 |
MKP2C033301M00KNSD | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2833, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2C033301M00KSSD vs MKP2C033301M00KNSD |
MKP2C033301M00KI00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C033301M00KSSD vs MKP2C033301M00KI00 |
MKP2C033301M00KF00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C033301M00KSSD vs MKP2C033301M00KF00 |