Part Details for MKP2C023301B00KF00 by Wima
Results Overview of MKP2C023301B00KF00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP2C023301B00KF00 Information
MKP2C023301B00KF00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP2C023301B00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2C023301B00KF00TR-ND
|
DigiKey | MKP 2 0.033 F 63 VDC 3X7.5X7.2 P Min Qty: 9200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1389 | Buy Now |
DISTI #
505-MKP2C023301BKF
|
Mouser Electronics | Film Capacitors MKP 2 0.033 uF 63 VDC 3x7.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.3740 | Buy Now |
DISTI #
MKP2C023301B00KF00
|
Avnet Abacus | MKP 2 0033 F 63 VDC 3x75x72 PCM 5 Standard 10 REEL H165 360 Standard (Alt: MKP2C023301B00KF00) RoHS: Compliant Min Qty: 9200 Package Multiple: 2300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |