Part Details for MKP1W041009FD4KSC9 by Wima
Overview of MKP1W041009FD4KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1W041009FD4KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1W041009FD4KSC9-ND
|
DigiKey | MKP 10 1.0 F 3000 VDC 35X50X57 P Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6281 | Buy Now |
DISTI #
505-MKP1W0419FD4KSC9
|
Mouser Electronics | Film Capacitors MKP 10 1.0 uF 3000 VDC 35x50x57 PCM 52.5 | 0 |
|
$11.6600 / $12.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$34.3300 | Buy Now |