-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1102
|
Newark | Cap, 1Uf, 3Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1W041007K00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$12.7900 / $17.7600 | Buy Now |
DISTI #
1928-MKP1W041007K00KSSD-ND
|
DigiKey | CAP FILM 1UF 10% 3KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
114 In Stock |
|
$11.3612 / $17.0800 | Buy Now |
DISTI #
505-MKP1W041007K00KS
|
Mouser Electronics | Film Capacitors 1uF 10% 3000 VDC 40x55x41.5mm RoHS: Compliant | 21 |
|
$11.3500 / $17.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$29.2600 | Buy Now |
DISTI #
77786882
|
Verical | Cap, 3Kvdc, 1uF, ±10% Tol, Th Min Qty: 4 Package Multiple: 1 | Americas - 128 |
|
$12.7703 / $20.6812 | Buy Now |
DISTI #
MKP10-1U/3000
|
TME | Capacitor: polypropylene, 1uF, 41.5x40x55mm, THT, ±10%, 37.5mm Min Qty: 1 | 128 |
|
$10.3800 / $16.7700 | Buy Now |
DISTI #
MKP1W041007K00KSSD
|
Avnet Abacus | MKP 10 1.0 F 10% 3000 VDC 40x55x41.5 RM 37.5 bulk pin 6-2 standard (Alt: MKP1W041007K00KSSD) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3296216
|
element14 Asia-Pacific | CAP, 1UF, 3KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 139 |
|
$12.4907 / $18.1023 | Buy Now |
DISTI #
3296216
|
Farnell | CAP, 1UF, 3KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 139 |
|
$12.5731 / $18.9475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1W041007K00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1W041007K00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 40 mm |