Part Details for MKP1W031206I00MSC9 by Wima
Results Overview of MKP1W031206I00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1W031206I00MSC9 Information
MKP1W031206I00MSC9 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1W031206I00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1W031206I00MSC9-ND
|
DigiKey | MKP 10 0.12 F 3000 VDC 17X34.5X3 Min Qty: 594 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1970 | Buy Now |
DISTI #
505-MKP1W031206IMSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.12 uF 3000 VDC 17x34.5x31.5 PCM 27.5 | 0 |
|
$2.1600 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 | 0 |
|
$4.1300 | Buy Now |