Part Details for MKP1W031206I00KSSD by Wima
Overview of MKP1W031206I00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1W031206I00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1W031206I00KSSD-ND
|
DigiKey | MKP 10 0.12 F 3000 VDC 17X34.5X3 Min Qty: 594 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1435 | Buy Now |
DISTI #
505-MKP1W031206IKSSD
|
Mouser Electronics | Film Capacitors MKP 10 0.12 uF 3000 VDC 17x34.5x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$1.9900 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 | 0 |
|
$4.1300 | Buy Now |
Part Details for MKP1W031206I00KSSD
MKP1W031206I00KSSD CAD Models
MKP1W031206I00KSSD Part Data Attributes
|
MKP1W031206I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1W031206I00KSSD
Wima
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |