There are no models available for this part yet.
Overview of MKP1W024706B00MSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1W024706B00MSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1W024706B00MSSD-ND
|
DigiKey | MKP 10 0.047 F 3000 VDC 11X21X31 Min Qty: 1377 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9154 | Buy Now | |
DISTI #
505-MKP1W024706BMSSD
|
Mouser Electronics | Film Capacitors MKP 10 0.047 uF 3000 VDC 11x21x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.8490 / $0.9150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$1.9200 | Buy Now |
CAD Models for MKP1W024706B00MSSD by Wima
Part Data Attributes for MKP1W024706B00MSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKP1W024706B00MSSD
This table gives cross-reference parts and alternative options found for MKP1W024706B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1W024706B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1W024706B00MD00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1W024706B00MSSD vs MKP1W024706B00MD00 |
SNMPW024706BD2MSSD | Film Capacitor, | Wima | MKP1W024706B00MSSD vs SNMPW024706BD2MSSD |
MKP1W024706B00MB00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1W024706B00MSSD vs MKP1W024706B00MB00 |
SNMPW024706BD4MSSD | Film Capacitor, | Wima | MKP1W024706B00MSSD vs SNMPW024706BD4MSSD |
MKP1W024706B00MJ00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1W024706B00MSSD vs MKP1W024706B00MJ00 |