Part Details for MKP1W021805I00MH00 by Wima
Overview of MKP1W021805I00MH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1W021805I00MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1W021805I00MH00TR-ND
|
DigiKey | MKP 10 0.018 F 3000 VDC 11X21X26 Min Qty: 1140 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8844 | Buy Now |
DISTI #
505-MKP1W021805IMH
|
Mouser Electronics | Film Capacitors MKP 10 0.018 uF 3000 VDC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.8200 / $0.8840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Reel | 0Reel |
|
$2.1700 | Buy Now |
Part Details for MKP1W021805I00MH00
MKP1W021805I00MH00 CAD Models
MKP1W021805I00MH00 Part Data Attributes
|
MKP1W021805I00MH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1W021805I00MH00
Wima
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP1W021805I00MH00
This table gives cross-reference parts and alternative options found for MKP1W021805I00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1W021805I00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1W021805I00MJ00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1W021805I00MH00 vs MKP1W021805I00MJ00 |