Part Details for MKP1V240RL by Motorola Mobility LLC
Results Overview of MKP1V240RL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1V240RL Information
MKP1V240RL by Motorola Mobility LLC is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for MKP1V240RL
MKP1V240RL CAD Models
MKP1V240RL Part Data Attributes
|
MKP1V240RL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MKP1V240RL
Motorola Mobility LLC
250V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 059A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 250 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 100 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP1V240RL
This table gives cross-reference parts and alternative options found for MKP1V240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1V240 | onsemi | Check for Price | 250V, SIDAC, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | MKP1V240RL vs MKP1V240 |
K2400F1 | Littelfuse Inc | Check for Price | SIDAC, 250V V(BO) Max, TO-202, TO-202, 3 PIN | MKP1V240RL vs K2400F1 |
K2400F1 | Teccor | Check for Price | SIDAC, 250V V(BO) Max, TO-202, TO-202, 3 PIN | MKP1V240RL vs K2400F1 |
MKP9V240 | Motorola Mobility LLC | Check for Price | 250V, SIDAC, DO-41 | MKP1V240RL vs MKP9V240 |