There are no models available for this part yet.
Overview of MKP1V160RLG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1V160RLG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6233
|
Newark | Sidac, 170V Max, Do-41 |Onsemi MKP1V160RLG RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now | |
DISTI #
2156-MKP1V160RLG-OS-ND
|
DigiKey | THY SIDAC .9A 160V TGR Min Qty: 952 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
7950 In Stock |
|
$0.3200 | Buy Now | |
DISTI #
MKP1V160RLG
|
Avnet Americas | Thyristor SIDAC 90V 4A 2-Pin DO-41 T/R - Tape and Reel (Alt: MKP1V160RLG) RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7950 Partner Stock |
|
$0.2708 / $0.3232 | Buy Now | |
Bristol Electronics | 3739 |
|
RFQ | ||||
Quest Components | 2991 |
|
$0.2520 / $0.7200 | Buy Now | |||
Rochester Electronics | SIDAC, 170V Max, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7950 |
|
$0.2707 / $0.3185 | Buy Now | ||
DISTI #
MKP1V160RLG
|
EBV Elektronik | Thyristor SIDAC 90V 4A 2-Pin DO-41 T/R (Alt: MKP1V160RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MKP1V160RLG by onsemi
Part Data Attributes for MKP1V160RLG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DO-41
|
Package Description
|
LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
59-10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
4 Weeks
|
Breakover Voltage-Max
|
170 V
|
Breakover Voltage-Min
|
150 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Holding Current-Max
|
100 mA
|
Holding Current-Nom
|
100 mA
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
4 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Trigger Device Type
|
SIDAC
|
Alternate Parts for MKP1V160RLG
This table gives cross-reference parts and alternative options found for MKP1V160RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V160RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V160G | SIDAC Bidirectional Trigger, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-REEL | onsemi | MKP1V160RLG vs MKP1V160G |
MKP1V160RL | 170V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN | Motorola Mobility LLC | MKP1V160RLG vs MKP1V160RL |
Related Parts for MKP1V160RLG
-
MKP1V130RLGSIDACs
-
BC857SE6327Small Signal Bipolar Transistors
-
NS6A13AFT3GTransient Suppressors
-
MKWI40-24S24-HSOther Analog ICs
-
MJB44H11T4GPower Bipolar Transistors
-
MKL25Z128VLK4Microcontrollers
-
MIC5209-3.0YSLinear Regulator ICs
-
MJN3CF-AC240Power/Signal Relays
-
NCP1219BD100R2GSwitching Regulator or Controllers