Part Details for MKP1V130RL by Rochester Electronics LLC
Overview of MKP1V130RL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1V130RL
MKP1V130RL CAD Models
MKP1V130RL Part Data Attributes
|
MKP1V130RL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MKP1V130RL
Rochester Electronics LLC
140V, SIDAC, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DO-41 | |
Package Description | LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59A-10 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 140 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 100 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |