Part Details for MKP1V120RLG by onsemi
Overview of MKP1V120RLG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1V120RLG
MKP1V120RLG CAD Models
MKP1V120RLG Part Data Attributes
|
MKP1V120RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MKP1V120RLG
onsemi
SIDAC Bidirectional Trigger, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 130 V | |
Breakover Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Holding Current-Nom | 100 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP1V120RLG
This table gives cross-reference parts and alternative options found for MKP1V120RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V120RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V120G | SIDAC Bidirectional Trigger, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX | onsemi | MKP1V120RLG vs MKP3V120G |
MKP3V120G | SIDAC, 130V V(BO) Max, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | Littelfuse Inc | MKP1V120RLG vs MKP3V120G |
MKP3V120RLG | SIDAC Bidirectional Trigger, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MKP1V120RLG vs MKP3V120RLG |
MKP1V120RLG | SIDAC, 130V V(BO) Max, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | Littelfuse Inc | MKP1V120RLG vs MKP1V120RLG |
MKP3V120RLG | SIDAC, 130V V(BO) Max, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | Littelfuse Inc | MKP1V120RLG vs MKP3V120RLG |
MKP1V120RL | 130V, SIDAC, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | onsemi | MKP1V120RLG vs MKP1V120RL |