Part Details for MKP1V013305B00JSSD by Wima
Overview of MKP1V013305B00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1V013305B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1V013305B00JSSD-ND
|
DigiKey | MKP 10 3300 PF 2500 VDC 6X15X26. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4564 | Buy Now |
DISTI #
505-MKP1V013305B00JS
|
Mouser Electronics | Film Capacitors 3300 pF 2500 VDC 5% RoHS: Compliant | 3842 |
|
$0.4940 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8780 | Buy Now |
DISTI #
MKP1V013305B00JSSD
|
TTI | Film Capacitors 3300 pF 2500 VDC 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 5000 In Stock |
|
$0.4940 / $0.5040 | Buy Now |
DISTI #
MKP1V013305B00JSSD
|
Avnet Abacus | MKP 10 3300 pF 2500 VDC 6x15x26.5 PCM 22.5 Standard 5% Bulk - Standard Leads 6-2 (Alt: MKP1V013305B00JSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1V013305B00JSSD
MKP1V013305B00JSSD CAD Models
MKP1V013305B00JSSD Part Data Attributes:
|
MKP1V013305B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1V013305B00JSSD
Wima
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1V013305B00JSSD
This table gives cross-reference parts and alternative options found for MKP1V013305B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V013305B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V013305B00JD00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V013305B00JSSD vs MKP1V013305B00JD00 |
747856497 | https://4donline.ihs.com/images/VipMasterIC/IC/WIMA/WIMA-S-A0019362053/WIMA-S-A0019362053-1.pdf | Active | MKP1V013305B00JSSD vs 747856497 |