Part Details for MKP1U032207E00KSSD by Wima
Overview of MKP1U032207E00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1U032207E00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1U032207E00KSSD-ND
|
DigiKey | MKP 10 0.22 UF 2000 VDC 17X29X41 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
278 In Stock |
|
$3.0870 / $3.6500 | Buy Now |
DISTI #
1928-MKP1U032207E00KSSD-ND
|
DigiKey | MKP 10 0.22 F 2000 VDC 17X29X41. Min Qty: 462 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1756 | Buy Now |
DISTI #
505-MKP1U032207E00KS
|
Mouser Electronics | Film Capacitors 0.22 uF 2000 VDC 0.1 RoHS: Compliant | 0 |
|
$1.9500 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 154 Lead time: 17 Weeks | 0 |
|
$5.5100 | Buy Now |
DISTI #
80320910
|
Verical | Cap Film 0.22uF 2000V PP 10% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2401 | Americas - 278 |
|
$3.3333 / $3.6993 | Buy Now |
DISTI #
MKP10-220N/2KP37.5
|
TME | Capacitor: polypropylene, low ESR, 220nF, 17x29x41.5mm, THT, ±10% Min Qty: 1 | 0 |
|
$1.8800 / $3.7600 | RFQ |
DISTI #
MKP1U032207E00KSSD
|
Avnet Abacus | MKP 10 0.22 F 10% 2000 VDC 17x29x41.5 RM37.5 bulk - standard (Alt: MKP1U032207E00KSSD) RoHS: Compliant Min Qty: 462 Package Multiple: 154 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U032207E00KSSD
MKP1U032207E00KSSD CAD Models
MKP1U032207E00KSSD Part Data Attributes
|
MKP1U032207E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U032207E00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Samacsys Modified On | 2019-06-03 22:35:50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |