Part Details for MKP1U022205D00KSC9 by Wima
Overview of MKP1U022205D00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U022205D00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U022205D00KSC9-ND
|
DigiKey | MKP 10 0.022 F 2000 VDC 7X16.5X2 Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4303 | Buy Now |
DISTI #
505-MKP1U022205DKSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.022 uF 2000 VDC 7x16.5x26.5 PCM 22.5 | 0 |
|
$0.3910 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 17 Weeks | 0 |
|
$1.1300 | Buy Now |
DISTI #
MKP1U022205D00KSC9
|
Avnet Abacus | MKP 10 0.022 F 2000 VDC 7x16.5x26.5 PCM 22.5 (Alt: MKP1U022205D00KSC9) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |