Part Details for MKP1U016805B00JSSD by Wima
Overview of MKP1U016805B00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U016805B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U016805B00JSSD-ND
|
DigiKey | MKP 10 6800 PF 2000 VDC 6X15X26. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4238 | Buy Now |
DISTI #
505-MKP1U016805BJSSD
|
Mouser Electronics | Film Capacitors MKP 10 6800 pF 2000 VDC 6x15x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.4230 | Order Now |
|
Future Electronics | Film Capacitors MKP 10 6800 pF 2000 VDC 6x15x26.5 PCM22.5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.8200 / $0.8550 | Buy Now |
DISTI #
MKP1U016805B00JSSD
|
Avnet Abacus | MKP 10 6800 pF 5% 2000 VDC 6x15x26.5 RM 22.5 bulk pin 6-2 standard (Alt: MKP1U016805B00JSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U016805B00JSSD
MKP1U016805B00JSSD CAD Models
MKP1U016805B00JSSD Part Data Attributes
|
MKP1U016805B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U016805B00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1U016805B00JSSD
This table gives cross-reference parts and alternative options found for MKP1U016805B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U016805B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75UN1680JA30J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs 75UN1680JA30J |
75UN1680DQ30J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs 75UN1680DQ30J |
R75UN1680JA30J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs R75UN1680JA30J |
75UN16805030J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs 75UN16805030J |
MKP1U016805B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016805B00JSSD vs MKP1U016805B00JD00 |
75UN1680JB30J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs 75UN1680JB30J |
76UN1680BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1U016805B00JSSD vs 76UN1680BB00J |
75UN1680CK30J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs 75UN1680CK30J |
MKP1U016805B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016805B00JSSD vs MKP1U016805B00JB00 |
75UN1680GY30J | Film Capacitor, | KEMET Corporation | MKP1U016805B00JSSD vs 75UN1680GY30J |