There are no models available for this part yet.
Overview of MKP1U016804C00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1U016804C00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1U016804C00JSSD-ND
|
DigiKey | MKP 10 6800 PF 2000 VDC 6X12.5X1 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2648 | Buy Now | |
DISTI #
505-MKP1U016804C00JS
|
Mouser Electronics | Film Capacitors 6800pF 5% 2000V 6x12.5x18 RoHS: Compliant | 0 |
|
$0.2450 / $0.2640 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.4720 | Buy Now | ||
DISTI #
79367334
|
Verical | Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2414 | Americas - 76000 |
|
$0.2374 / $0.2686 | Buy Now | |
DISTI #
MKP1U016804C00JSSD
|
Avnet Abacus | MKP 10 6800 pF 5% 2000 VDC 6x12.5x18 RM15 bulk - standard (Alt: MKP1U016804C00JSSD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S810500117429
|
Chip1Stop | Capacitor Film RoHS: Compliant | 78000 |
|
$0.2200 / $0.2550 | Buy Now |
CAD Models for MKP1U016804C00JSSD by Wima
Part Data Attributes for MKP1U016804C00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 7124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for MKP1U016804C00JSSD
This table gives cross-reference parts and alternative options found for MKP1U016804C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U016804C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U016804C00JF00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00JSSD vs MKP1U016804C00JF00 |
MKP1U016804C00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00JSSD vs MKP1U016804C00JH00 |
MKP1U016804C00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00JSSD vs MKP1U016804C00JD00 |
MKP1U016804C00JI00 | Film Capacitor, | Wima | MKP1U016804C00JSSD vs MKP1U016804C00JI00 |
Related Parts for MKP1U016804C00JSSD
-
PHE450SB4680JR17T0Fixed Capacitors
-
W31-R056JA1Fixed Resistors
-
BAS16LT1GRectifier Diodes
-
NUP4202W1T2GTransient Suppressors
-
LT8640EUDC#PBFSwitching Regulator or Controllers
-
ACPL-227-500EOptocoupler
-
S29AL016J70TFI020Flash Memories
-
RTE24012Power/Signal Relays
-
IS31FL3235A-QFLS2-TRDisplay Drivers