Part Details for MKP1U011503C00KSSD by Wima
Overview of MKP1U011503C00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U011503C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U011503C00KSSD-ND
|
DigiKey | MKP 10 1500 PF 2000 VDC 4X9X13 P Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1524 | Buy Now |
DISTI #
505-M101500/2000/10
|
Mouser Electronics | Film Capacitors 2KV .0015uF 10% RoHS: Compliant | 7619 |
|
$0.1410 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2930 | Buy Now |
DISTI #
MKP1U011503C00KSSD
|
Avnet Abacus | MKP 10 1500 pF 10% 2000 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1U011503C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U011503C00KSSD
MKP1U011503C00KSSD CAD Models
MKP1U011503C00KSSD Part Data Attributes
|
MKP1U011503C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U011503C00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1U011503C00KSSD
This table gives cross-reference parts and alternative options found for MKP1U011503C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U011503C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R746F1150DQ00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, 5116, | KEMET Corporation | MKP1U011503C00KSSD vs R746F1150DQ00K |
746F1150JM00K | Film Capacitor, | KEMET Corporation | MKP1U011503C00KSSD vs 746F1150JM00K |
R747F1150DQ00K | Film Capacitor, | KEMET Corporation | MKP1U011503C00KSSD vs R747F1150DQ00K |
746F1150GY00K | Film Capacitor, | KEMET Corporation | MKP1U011503C00KSSD vs 746F1150GY00K |
747F11504000K | Film Capacitor, | KEMET Corporation | MKP1U011503C00KSSD vs 747F11504000K |
747F11505000K | Film Capacitor, | KEMET Corporation | MKP1U011503C00KSSD vs 747F11505000K |
R746F1150AA00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, 5116, | KEMET Corporation | MKP1U011503C00KSSD vs R746F1150AA00K |
747F1150AA00K | Film Capacitor, | KEMET Corporation | MKP1U011503C00KSSD vs 747F1150AA00K |
MKP1U011503C00KJ00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U011503C00KSSD vs MKP1U011503C00KJ00 |
R746F1150GY00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, 5116, | KEMET Corporation | MKP1U011503C00KSSD vs R746F1150GY00K |