Part Details for MKP1T034707F00KSSD by Wima
Overview of MKP1T034707F00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T034707F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1463-ND
|
DigiKey | CAP FILM 0.47UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
947 In Stock |
|
$2.2435 / $4.4000 | Buy Now |
DISTI #
505-MKP1T034707F00KS
|
Mouser Electronics | Film Capacitors 0.47 uF 1600 VDC 0.1 RoHS: Compliant | 0 |
|
$5.0100 / $5.5700 | Order Now |
|
Future Electronics | MKP Series- 0.47uF 1600V 10% 19mm x 32 x 41.5 LS=37.5mm Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 140 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.9600 / $6.0100 | Buy Now |
DISTI #
69236230
|
Verical | Cap Film 0.47uF 1600V PP 10% (41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 140 |
|
$4.0305 / $4.3373 | Buy Now |
DISTI #
MKP10-470N/1.6KP37
|
TME | Capacitor: polypropylene, low ESR, 470nF, 19x32x41.5mm, THT, ±10% Min Qty: 420 | 0 |
|
$2.3400 | RFQ |
DISTI #
MKP1T034707F00KSSD
|
Avnet Abacus | MKP 10 0.47 F 10% 1600 VDC 19x32x41.5 RM37.5 bulk - standard (Alt: MKP1T034707F00KSSD) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T034707F00KSSD
MKP1T034707F00KSSD CAD Models
MKP1T034707F00KSSD Part Data Attributes
|
MKP1T034707F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T034707F00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
Alternate Parts for MKP1T034707F00KSSD
This table gives cross-reference parts and alternative options found for MKP1T034707F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T034707F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75TW3470JH20K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs R75TW3470JH20K |
MKP1T034707FD4KSSD | Film Capacitor, | Wima | MKP1T034707F00KSSD vs MKP1T034707FD4KSSD |
76TW3470030K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T034707F00KSSD vs 76TW3470030K |
75TW34704020K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs 75TW34704020K |
75TW3470JH20K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs 75TW3470JH20K |
75TW3470JE20K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs 75TW3470JE20K |
R75TW3470JE20K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs R75TW3470JE20K |
R75TW34705020K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs R75TW34705020K |
75TW3470AA20K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs 75TW3470AA20K |
R75TW3470AA20K | Film Capacitor, | KEMET Corporation | MKP1T034707F00KSSD vs R75TW3470AA20K |