-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5568
|
Newark | Cap, 0.1Uf, 1.6Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1T031005I00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.9400 | Buy Now |
DISTI #
4499-MKP1T031005I00KSSD-ND
|
DigiKey | MKP 10 0.1 UF 1600 VDC 11X21X26. Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1683 In Stock |
|
$0.9982 / $1.3000 | Buy Now |
DISTI #
1928-MKP1T031005I00KSSD-ND
|
DigiKey | MKP 10 0.1 F 1600 VDC 11X21X26.5 Min Qty: 1683 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7341 | Buy Now |
DISTI #
505-MKP1T031005I00KS
|
Mouser Electronics | Film Capacitors .1uF 1600 Volts 10% RoHS: Compliant | 1683 |
|
$0.7340 / $1.5200 | Buy Now |
|
Future Electronics | MKP Series Ø 26.5 X 11 mm 1600 V 0.1 uF ±10 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.5400 / $1.7500 | Buy Now |
DISTI #
78814426
|
Verical | Cap Film 0.1uF 1600V PP 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2401 | Americas - 1683 |
|
$1.1697 / $1.3068 | Buy Now |
DISTI #
84433811
|
Verical | Cap Film 0.1uF 1600V PP 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2438 | Americas - 178 |
|
$0.7936 / $1.3191 | Buy Now |
DISTI #
MKP1T031005I00KSSD
|
TTI | Film Capacitors .1uF 1600 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 940 In Stock |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
MKP10-100N/1600/10
|
TME | Capacitor: polypropylene, 100nF, 26.5x11x21mm, THT, ±10%, 22.5mm Min Qty: 1 | 0 |
|
$0.7400 / $1.7500 | RFQ |
DISTI #
MKP1T031005I00KSSD
|
Avnet Abacus | MKP 10 0.1 F 10% 1600 VDC 11x21x26.5 RM22.5 bulk - standard (Alt: MKP1T031005I00KSSD) RoHS: Compliant Min Qty: 1683 Package Multiple: 561 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1T031005I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T031005I00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for MKP1T031005I00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T031005I00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T031005I00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T031005I00KSSD vs MKP1T031005I00KJ00 |
MKP1T031005I00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T031005I00KSSD vs MKP1T031005I00KD00 |