Part Details for MKP1T024705D00KJ00 by Wima
Results Overview of MKP1T024705D00KJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1T024705D00KJ00 Information
MKP1T024705D00KJ00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1T024705D00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T024705D00KJ00TR-ND
|
DigiKey | MKP 10 0.047 F 1600 VDC 7X16.5X2 Min Qty: 1800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5734 | Buy Now |
DISTI #
505-MKP1T024705DKJ
|
Mouser Electronics | Film Capacitors MKP 10 0.047 uF 1600 VDC 7x16.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.5640 / $0.5670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$1.4300 | Buy Now |