Part Details for MKP1T023304F00JSSD by Wima
Overview of MKP1T023304F00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T023304F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T023304F00JSSD-ND
|
DigiKey | MKP 10 0.033 F 1600 VDC 8X15X18 Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3115 | Buy Now |
DISTI #
505-MKP1T023304F00JS
|
Mouser Electronics | Film Capacitors 0.033 uF 1600 VDC 0.05 RoHS: Compliant | 0 |
|
$0.2730 / $0.3110 | Order Now |
|
Future Electronics | Film Capacitors 0.033 uF 1600 VDC 0.05 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.7000 / $0.7300 | Buy Now |
DISTI #
MKP1T023304F00JSSD
|
Avnet Abacus | MKP 10 0.033 F 5% 1600 VDC 8x15x18 RM15 bulk - standard (Alt: MKP1T023304F00JSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T023304F00JSSD
MKP1T023304F00JSSD CAD Models
MKP1T023304F00JSSD Part Data Attributes
|
MKP1T023304F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T023304F00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKP1T023304F00JSSD
This table gives cross-reference parts and alternative options found for MKP1T023304F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T023304F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T023304F00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T023304F00JSSD vs MKP1T023304F00JD00 |
F450BM333J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JSSD vs F450BM333J1K6P |
F450BM333J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JSSD vs F450BM333J1K6XLAF1 |
MKP1T023304F00JF00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T023304F00JSSD vs MKP1T023304F00JF00 |
PHE450RB5330JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | MKP1T023304F00JSSD vs PHE450RB5330JR25X2 |
PHE450RB5330JR06 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1T023304F00JSSD vs PHE450RB5330JR06 |
F450BM333J1K6C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JSSD vs F450BM333J1K6C |
MKP1T023304F00JB00 | Film Capacitor, | Wima | MKP1T023304F00JSSD vs MKP1T023304F00JB00 |
F450BM333J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JSSD vs F450BM333J1K6A |
MKP1T023304F00JI00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T023304F00JSSD vs MKP1T023304F00JI00 |