Part Details for MKP1T021004B00KSC9 by Wima
Overview of MKP1T021004B00KSC9 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T021004B00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T021004B00KSC9-ND
|
DigiKey | MKP 10 0.01 F 1600 VDC 5X11X18 P Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2121 | Buy Now |
DISTI #
505-MKP1T0214BKSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.01 uF 1600 VDC 5x11x18 PCM 15 | 0 |
|
$0.1970 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3710 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.4200 / $0.7000 | Buy Now |