Part Details for MKP1O132206B00KSSD by Wima
Overview of MKP1O132206B00KSSD by Wima
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O132206B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5563
|
Newark | Cap, 0.22Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1O132206B00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
1928-1443-ND
|
DigiKey | CAP FILM 0.22UF 10% 1KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1662 In Stock |
|
$0.8002 / $2.1300 | Buy Now |
DISTI #
505-MKP1O132206B00KS
|
Mouser Electronics | Film Capacitors .22uF 1000 Volts 10% RoHS: Compliant | 826 |
|
$0.8150 / $1.8100 | Buy Now |
|
Future Electronics | MKP10 Series 1000 V 0.22 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 153 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.7900 / $2.0300 | Buy Now |
DISTI #
76880658
|
Verical | Cap Film 0.22uF 1000V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2401 | Americas - 936 |
|
$1.5063 / $1.7043 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1000V, 10% +TOL, 10% -TOL, 0.22UF, THROUGH HOLE MOUNT | 75 |
|
$1.5750 / $3.1500 | Buy Now |
DISTI #
MKP1O132206B00KSSD
|
TTI | Film Capacitors .22uF 1000 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1652 In Stock |
|
$0.8100 / $1.2600 | Buy Now |
DISTI #
MKP10-220N/1000
|
TME | Capacitor: polypropylene, 220nF, 31.5x11x21mm, THT, ±10%, 27.5mm Min Qty: 1 | 0 |
|
$0.7700 / $1.5700 | RFQ |
DISTI #
MKP1O132206B00KSSD
|
Avnet Abacus | MKP 10 0.22 F 10% 1000 VDC 11x21x31.5 RM27.5 bulk - standard (Alt: MKP1O132206B00KSSD) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1O132206B00KSSD
MKP1O132206B00KSSD CAD Models
MKP1O132206B00KSSD Part Data Attributes
|
MKP1O132206B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O132206B00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP1O132206B00KSSD
This table gives cross-reference parts and alternative options found for MKP1O132206B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O132206B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O132206B00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O132206B00KSSD vs MKP1O132206B00KB00 |
MKP1O132206B00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O132206B00KSSD vs MKP1O132206B00KH00 |
MKP1O132206B00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O132206B00KSSD vs MKP1O132206B00KD00 |
MKP4O132206B00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O132206B00KSSD vs MKP4O132206B00KJ00 |