Part Details for MKP1O124705B00KSSD by Wima
Results Overview of MKP1O124705B00KSSD by Wima
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1O124705B00KSSD Information
MKP1O124705B00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1O124705B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5561
|
Newark | Cap, 0.047Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1O124705B00KSSD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1722 |
|
$0.4270 / $1.2900 | Buy Now |
DISTI #
4499-MKP1O124705B00KSSD-ND
|
DigiKey | MKP 10 0.047 UF 1000 VDC 6X15X26 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1850 In Stock |
|
$0.5690 / $0.6720 | Buy Now |
DISTI #
1928-MKP1O124705B00KSSD-ND
|
DigiKey | MKP 10 0.047 F 1000 VDC 6X15X26. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4022 | Buy Now |
DISTI #
505-M10.047/1000/10P
|
Mouser Electronics | Film Capacitors 1KV .047uF 10% PCM22.5 RoHS: Compliant | 0 |
|
$0.3840 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8120 | Buy Now |
DISTI #
MKP10-47N/1K-10%
|
TME | Capacitor: polypropylene, low ESR, 47nF, 7x16.5x26.5mm, THT, ±10% Min Qty: 1000 | 0 |
|
$0.3380 | RFQ |
DISTI #
MKP1O124705B00KSSD
|
Avnet Abacus | MKP 10 0047 F 10 1000 VDC 6x15x265 RM225 bulk standard (Alt: MKP1O124705B00KSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MKP1O124705B00KSSD
|
Maritex | Polyester capacitor, 47nF, 1000V, 10%, p=22.5mm, 6x15x26.5mm, 55+100deg.C Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.3570 / $1.0620 | Buy Now |
Part Details for MKP1O124705B00KSSD
MKP1O124705B00KSSD CAD Models
MKP1O124705B00KSSD Part Data Attributes
|
MKP1O124705B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O124705B00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |