Part Details for MKP1O124705B00JSC9 by Wima
Overview of MKP1O124705B00JSC9 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O124705B00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1O124705B00JSC9-ND
|
DigiKey | MKP 10 0.047 UF 1000 VDC 6X15X26 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
5190 In Stock |
|
$0.6466 / $0.7930 | Buy Now |
DISTI #
1928-MKP1O124705B00JSC9-ND
|
DigiKey | MKP 10 0.047 F 1000 VDC 6X15X26. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4398 | Buy Now |
DISTI #
505-MKP1O124705BJSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.047 uF 1000 VDC 6x15x26.5 PCM 22.5 | 0 |
|
$0.4000 / $0.4390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8460 | Buy Now |
DISTI #
23471606
|
Verical | MKP1O124705B00JSC9 Min Qty: 156 Package Multiple: 1 Date Code: 1701 | Americas - 5190 |
|
$0.7095 / $0.8393 | Buy Now |