Part Details for MKP1O123305B00KSSD by Wima
Overview of MKP1O123305B00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O123305B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1O123305B00KSSD-ND
|
DigiKey | MKP 10 0.033 F 1000 VDC 6X15X26. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3718 | Buy Now |
DISTI #
505-M10.033/1000/10P
|
Mouser Electronics | Film Capacitors 1KV .033uF 10% PCM22.5 RoHS: Compliant | 0 |
|
$0.3800 / $0.4040 | Order Now |
|
Future Electronics | Film Capacitors 1KV .033uF 10% PCM22.5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8700 / $0.9050 | Buy Now |
DISTI #
MKP1O123305B00KSSD
|
Avnet Abacus | MKP 10 0.033 F 10% 1000 VDC 6x15x26.5 RM22.5 bulk - standard (Alt: MKP1O123305B00KSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1O123305B00KSSD
MKP1O123305B00KSSD CAD Models
MKP1O123305B00KSSD Part Data Attributes:
|
MKP1O123305B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O123305B00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1O123305B00KSSD
This table gives cross-reference parts and alternative options found for MKP1O123305B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O123305B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QN2330BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1O123305B00KSSD vs 76QN2330BB30K |
MKP1O123305B00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O123305B00KSSD vs MKP1O123305B00KH00 |
MKP1O123305B00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O123305B00KSSD vs MKP1O123305B00KJ00 |
R76QN2330BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1O123305B00KSSD vs R76QN2330BB30K |
MKP1O123305B00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O123305B00KSSD vs MKP1O123305B00KD00 |