MKP1O113302C00KI00
Wima
Description: Film Capacitor,

Overview of MKP1O113302C00KI00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MKP1O113302C00KI00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKP1O113302C00KI00TR-ND
DigiKey MKP 10 3300 PF 1000 VDC 4X9X10 P Min Qty: 6800 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,800 $0.1787
$0.1787 Buy Now
DISTI # 505-MKP1O113302C00KI
Mouser Electronics Film Capacitors 3300 pF 1000 VDC 0.1 RoHS: Compliant 0
  • 1,700 $0.1900
  • 6,800 $0.1900
  • 8,500 $0.1660
  • 23,800 $0.1600
  • 49,300 $0.1550
$0.1550 / $0.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Reel 0
Reel
  • 1,700 $0.4960
$0.4960 Buy Now
DISTI # MKP10-3N3/1000-R
TME Capacitor: polypropylene, low ESR, 3.3nF, 4x9x10mm, THT, ±10%, tape Min Qty: 6800 0
  • 6,800 $0.1580
$0.1580 RFQ

CAD Models for MKP1O113302C00KI00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1O113302C00KI00 by Wima

MKP1O113302C00KI00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. MKP1O113302C00KI00
    Wima
    Film Capacitor,
    VS

Alternate Parts for MKP1O113302C00KI00

This table gives cross-reference parts and alternative options found for MKP1O113302C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O113302C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP1O113302C00KC00 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Wima MKP1O113302C00KI00 vs MKP1O113302C00KC00
75QD1330Z330K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs 75QD1330Z330K
75QD1330JM30K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs 75QD1330JM30K
R75QD1330DQ30K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, KEMET Corporation MKP1O113302C00KI00 vs R75QD1330DQ30K
R75QD1330JH30K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs R75QD1330JH30K
R75QD1330JE30K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs R75QD1330JE30K
R75QD13305030K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs R75QD13305030K
R75QD1330Z330K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, KEMET Corporation MKP1O113302C00KI00 vs R75QD1330Z330K
R75QD1330JB30K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs R75QD1330JB30K
75QD1330DQ30K Film Capacitor, KEMET Corporation MKP1O113302C00KI00 vs 75QD1330DQ30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1O113302C00KI00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1O113302C00KI00 by Wima

Select Manufacturer
Which Manufacturer of MKP1O113302C00KI00 would you like to use for your alert(s)?
  • Please alert me when MKP1O113302C00KI00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1O113302C00KI00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1O113302C00KI00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1O113302C00KI00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1O113302C00KI00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1O113302C00KI00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: