Part Details for MKP1J044707J00JSSD by Wima
Overview of MKP1J044707J00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1J044707J00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J044707J00JSSD-ND
|
DigiKey | MKP 10 4.7 F 630 VDC 35X50X41.5 Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8906 | Buy Now |
DISTI #
505-MKP1J044707JJSSD
|
Mouser Electronics | Film Capacitors MKP 10 4.7 uF 630 VDC 35x50x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$9.1300 / $9.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$23.5300 | Buy Now |
DISTI #
KFO11396
|
Rutronik | FR 4,7uF 630V 5% P37,5 MKP RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk |
Stock DE - 70 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.6400 / $13.3900 | Buy Now |
Part Details for MKP1J044707J00JSSD
MKP1J044707J00JSSD CAD Models
MKP1J044707J00JSSD Part Data Attributes:
|
MKP1J044707J00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J044707J00JSSD
Wima
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |