-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1J033305I00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5556
|
Newark | Cap, 0.33Uf, 630V, Film, Radial Rohs Compliant: Yes |Wima MKP1J033305I00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$0.9290 / $2.2600 | Buy Now |
DISTI #
4499-MKP1J033305I00KSSD-ND
|
DigiKey | MKP 10 0.33 UF 630 VDC 11X21X26. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$1.3140 / $1.5500 | Buy Now |
DISTI #
1928-MKP1J033305I00KSSD-ND
|
DigiKey | MKP 10 0.33 F 630 VDC 11X21X26.5 Min Qty: 1122 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9371 | Buy Now |
DISTI #
505-MKP1J033305IKSSD
|
Mouser Electronics | Film Capacitors 0.33 uF 630 VDC 10% RoHS: Compliant | 0 |
|
$0.9010 / $1.5500 | Order Now |
|
Future Electronics | MKP10 Series 630 V 0.33 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$1.4900 / $1.5900 | Buy Now |
DISTI #
MKP10-330N/630/10
|
TME | Capacitor: polypropylene, 330nF, 26.5x11x21mm, THT, ±10%, 22.5mm Min Qty: 1122 | 0 |
|
$0.7700 | RFQ |
DISTI #
MKP1J033305I00KSSD
|
Avnet Abacus | MKP 10 033 F 10 630 VDC 11x21x265 RM225 bulk standard (Alt: MKP1J033305I00KSSD) RoHS: Compliant Min Qty: 1122 Package Multiple: 561 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1J033305I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J033305I00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |