-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1J033305I00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J033305I00JSSD-ND
|
DigiKey | MKP 10 0.33 F 630 VDC 11X21X26.5 Min Qty: 1122 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9752 | Buy Now |
DISTI #
505-MKP1J033305I00JS
|
Mouser Electronics | Film Capacitors .33uF 630 Volts 5% RoHS: Compliant | 0 |
|
$0.9410 / $2.4000 | Order Now |
|
Future Electronics | Film Capacitors .33uF 630 Volts 5% RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 17 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
MKP1J033305I00JSSD
|
Avnet Abacus | MKP 10 033 F 5 630 VDC 11x21x265 RM225 bulk standard (Alt: MKP1J033305I00JSSD) RoHS: Compliant Min Qty: 1122 Package Multiple: 561 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1J033305I00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J033305I00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |