MKP1J031505F00MJ00
Wima
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of MKP1J031505F00MJ00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MKP1J031505F00MJ00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKP1J031505F00MJ00TR-ND
DigiKey MKP 10 0.15 F 630 VDC 8.5X18.5X2 Min Qty: 1440 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,440 $0.6937
$0.6937 Buy Now
DISTI # 505-MKP1J031505FMJ
Mouser Electronics Film Capacitors MKP 10 0.15 uF 630 VDC 8.5x18.5x26.5 PCM 22.5 RoHS: Compliant 0
  • 1,440 $0.6930
  • 2,880 $0.6470
  • 5,280 $0.6240
  • 10,080 $0.5890
$0.5890 / $0.6930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 17 Weeks Container: Reel 0
Reel
  • 480 $1.7000
$1.7000 Buy Now

CAD Models for MKP1J031505F00MJ00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1J031505F00MJ00 by Wima

MKP1J031505F00MJ00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. MKP1J031505F00MJ00
    Wima
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1J031505F00MJ00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1J031505F00MJ00 by Wima

  • Please alert me when MKP1J031505F00MJ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKP1J031505F00MJ00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1J031505F00MJ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKP1J031505F00MJ00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1J031505F00MJ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1J031505F00MJ00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: