There are no models available for this part yet.
Overview of MKP1J026804D00KB00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1J026804D00KB00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1J026804D00KB00TB-ND
|
DigiKey | MKP 10 0.068 F 630 VDC 7X14X18 P Min Qty: 3400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3438 | Buy Now | |
DISTI #
505-MKP1J026804DKB
|
Mouser Electronics | Film Capacitors MKP 10 0.068 uF 630 VDC 7x14x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3020 / $0.3430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9860 | Buy Now | ||
DISTI #
MKP1J026804D00KB00
|
Avnet Abacus | MKP 10 0.068 F 10% 630 VDC 7x14x18 RM 15 AMMO H16.5 490x370 (Alt: MKP1J026804D00KB00) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1J026804D00KB00 by Wima
Part Data Attributes for MKP1J026804D00KB00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for MKP1J026804D00KB00
This table gives cross-reference parts and alternative options found for MKP1J026804D00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J026804D00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J026804D00KSSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1J026804D00KB00 vs MKP1J026804D00KSSD |
MKP1J026804D00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J026804D00KB00 vs MKP1J026804D00KJ00 |
MKP1J026804D00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J026804D00KB00 vs MKP1J026804D00KF00 |
MKP1J026804D00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J026804D00KB00 vs MKP1J026804D00KD00 |