Part Details for MKP1J024705B00KSC9 by Wima
Overview of MKP1J024705B00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J024705B00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J024705B00KSC9-ND
|
DigiKey | MKP 10 0.047 F 630 VDC 6X15X26.5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3988 | Buy Now |
DISTI #
505-MKP1J024705BKSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.047 uF 630 VDC 6x15x26.5 PCM 22.5 | 0 |
|
$0.3630 / $0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8370 | Buy Now |