Part Details for MKP1J022204B00KD00 by Wima
Overview of MKP1J022204B00KD00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J022204B00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J022204B00KD00TB-ND
|
DigiKey | MKP 10 0.022 F 630 VDC 5X11X18 P Min Qty: 4600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2530 | Buy Now |
DISTI #
505-MKP1J022204BKD
|
Mouser Electronics | Film Capacitors MKP 10 0.022 uF 630 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2340 / $0.2660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7210 | Buy Now |
DISTI #
MKP1J022204B00KD00
|
Avnet Abacus | MKP 10 0.022 F 10% 630 VDC 5x11x18 RM15 AMMO H18.5 490x370 (Alt: MKP1J022204B00KD00) RoHS: Compliant Min Qty: 4600 Package Multiple: 1150 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1J022204B00KD00
MKP1J022204B00KD00 CAD Models
MKP1J022204B00KD00 Part Data Attributes
|
MKP1J022204B00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J022204B00KD00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1J022204B00KD00
This table gives cross-reference parts and alternative options found for MKP1J022204B00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J022204B00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J022204B00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J022204B00KD00 vs MKP1J022204B00KF00 |
74LI22204000K | Film Capacitor, | KEMET Corporation | MKP1J022204B00KD00 vs 74LI22204000K |
MKP1J022204B00KB00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J022204B00KD00 vs MKP1J022204B00KB00 |
MKP1J022204B00KJ00 | Film Capacitor, | Wima | MKP1J022204B00KD00 vs MKP1J022204B00KJ00 |
R74LI2220JB00K | Film Capacitor, | KEMET Corporation | MKP1J022204B00KD00 vs R74LI2220JB00K |
R74LI2220CK00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 7120, | KEMET Corporation | MKP1J022204B00KD00 vs R74LI2220CK00K |
74LI2220JH00K | Film Capacitor, | KEMET Corporation | MKP1J022204B00KD00 vs 74LI2220JH00K |
MKP1J022204B00KSSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1J022204B00KD00 vs MKP1J022204B00KSSD |
74LI2220CK00K | Film Capacitor, | KEMET Corporation | MKP1J022204B00KD00 vs 74LI2220CK00K |
R74LI2220DQ00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 7120, | KEMET Corporation | MKP1J022204B00KD00 vs R74LI2220DQ00K |