Part Details for MKP1J021203F00JD00 by Wima
Results Overview of MKP1J021203F00JD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1J021203F00JD00 Information
MKP1J021203F00JD00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1J021203F00JD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J021203F00JD00TB-ND
|
DigiKey | MKP 10 0.012 F 630 VDC 5X11X13 P Min Qty: 4400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2436 | Buy Now |
DISTI #
505-MKP1J021203FJD
|
Mouser Electronics | Film Capacitors MKP 10 0.012 uF 630 VDC 5x11x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.8880 | Buy Now |