Part Details for MKP1J021003C00JI00 by Wima
Overview of MKP1J021003C00JI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J021003C00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J021003C00JI00TR-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 5400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2005 | Buy Now |
DISTI #
505-MKP1J0213CJI
|
Mouser Electronics | Film Capacitors MKP 10 0.01 uF 630 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1860 / $0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9460 | Buy Now |
Part Details for MKP1J021003C00JI00
MKP1J021003C00JI00 CAD Models
MKP1J021003C00JI00 Part Data Attributes
|
MKP1J021003C00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J021003C00JI00
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J021003C00JI00
This table gives cross-reference parts and alternative options found for MKP1J021003C00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J021003C00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J021003C00JJ00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1J021003C00JI00 vs MKP4J021003C00JJ00 |
74LF21005000J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JI00 vs 74LF21005000J |
R74LF21005000J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JI00 vs R74LF21005000J |
MKP1J021003C00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00JI00 vs MKP1J021003C00JF00 |
75PF2100JM30J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JI00 vs 75PF2100JM30J |
MKP4J021003C00JD00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1J021003C00JI00 vs MKP4J021003C00JD00 |
R74LF2100JH00J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JI00 vs R74LF2100JH00J |
C322J103J40C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | Xiamen Faratronic Co Ltd | MKP1J021003C00JI00 vs C322J103J40C450 |
PHE450MA5100JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1J021003C00JI00 vs PHE450MA5100JR20 |
MKP4J021003C00JSSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1J021003C00JI00 vs MKP4J021003C00JSSD |