Part Details for MKP1J016803C00MSC9 by Wima
Overview of MKP1J016803C00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J016803C00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J016803C00MSC9-ND
|
DigiKey | MKP 10 6800 PF 630 VDC 4X9X13 PC Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1663 | Buy Now |
DISTI #
505-MKP1J016803CMSC9
|
Mouser Electronics | Film Capacitors MKP 10 6800 pF 630 VDC 4x9x13 PCM 10 | 0 |
|
$0.1440 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2720 | Buy Now |