Part Details for MKP1J011002C00JSSD by Wima
Overview of MKP1J011002C00JSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J011002C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1J011002C00JSSD-ND
|
DigiKey | MKP 10 1000 pF 630 VDC 4x9x10 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$0.2270 / $0.2680 | Buy Now |
DISTI #
1928-MKP1J011002C00JSSD-ND
|
DigiKey | MKP 10 1000 PF 630 VDC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1543 | Buy Now |
DISTI #
505-M101000/630/5
|
Mouser Electronics | Film Capacitors 630V 1000pF 5% PCM7.5 RoHS: Compliant | 4340 |
|
$0.1590 / $0.6400 | Buy Now |
|
Future Electronics | MKP10 Series 630 V 1000 pF ±5% LS=7.5mm Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2600 / $0.3150 | Buy Now |
DISTI #
MKP1J011002C00JSSD
|
TTI | Film Capacitors 630V 1000pF 5% PCM7.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4700 In Stock |
|
$0.1590 / $0.1920 | Buy Now |
DISTI #
MKP1J011002C00JSSD
|
Avnet Abacus | MKP 10 1000 pF 5% 630 VDC 4x9x10 RM 7.5 bulk pin 6-2 standard (Alt: MKP1J011002C00JSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1J011002C00JSSD
MKP1J011002C00JSSD CAD Models
MKP1J011002C00JSSD Part Data Attributes:
|
MKP1J011002C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J011002C00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J011002C00JSSD
This table gives cross-reference parts and alternative options found for MKP1J011002C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J011002C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J011002C00JA00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JA00 |
MKP1J011002C00JD00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JD00 |
MKP1J011002C00JC00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JC00 |
MKP1J011002C00JJ00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JJ00 |
MKP1J011002C00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JH00 |
MKP1J011002C00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JF00 |
MKP1J011002C00JB00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00JSSD vs MKP1J011002C00JB00 |