Part Details for MKP1J011002C00JSC9 by Wima
Overview of MKP1J011002C00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J011002C00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J011002C00JSC9-ND
|
DigiKey | MKP 10 1000 PF 630 VDC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1707 | Buy Now |
DISTI #
505-MKP1J0112CJSC9
|
Mouser Electronics | Film Capacitors MKP 10 1000 pF 630 VDC 4x9x10 PCM 7.5 | 0 |
|
$0.1580 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.2990 | Buy Now |