There are no models available for this part yet.
Overview of MKP1F041506D00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1F041506D00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKP1F041506D00JSSD-ND
|
DigiKey | MKP 10 1.5 UF 250 VDC 13X24X31.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
363 In Stock |
|
$1.7580 / $2.0800 | Buy Now | |
DISTI #
1928-1399-ND
|
DigiKey | CAP FILM 1.5UF 5% 250VDC RAD Min Qty: 1134 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2046 | Buy Now | |
DISTI #
505-MKP1F041506DJSSD
|
Mouser Electronics | Film Capacitors MKP 10 1.5 uF 250 VDC 13x24x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$1.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.2700 | Buy Now | ||
DISTI #
31697811
|
Verical | Cap Film 1.5uF 250V PP 5% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1901 | Americas - 363 |
|
$1.9243 / $1.9919 | Buy Now | |
DISTI #
MKP1F041506D00JSSD
|
Avnet Abacus | MKP 10 1.5 F 5% 250 VDC 13x24x31.5 RM27.5 bulk - standard (Alt: MKP1F041506D00JSSD) RoHS: Compliant Min Qty: 1134 Package Multiple: 378 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1F041506D00JSSD by Wima
Part Data Attributes for MKP1F041506D00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
24 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13 mm
|
Alternate Parts for MKP1F041506D00JSSD
This table gives cross-reference parts and alternative options found for MKP1F041506D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F041506D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F041506D00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F041506D00JSSD vs MKP1F041506D00JD00 |
MKP1F041506D00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F041506D00JSSD vs MKP1F041506D00JJ00 |