MKP1F032205B00MSC9
Wima

Overview of MKP1F032205B00MSC9 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP1F032205B00MSC9 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKP1F032205B00MSC9-ND
DigiKey MKP 10 0.22 F 250 VDC 6X15X26.5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.4147
$0.4147 Buy Now
DISTI # 505-MKP1F032205BMSC9
Mouser Electronics Film Capacitors MKP 10 0.22 uF 250 VDC 6x15x26.5 PCM 22.5 0
  • 3,000 $0.4140
  • 5,000 $0.3990
  • 10,000 $0.3770
$0.3770 / $0.4140 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 1,000 $0.8700
$0.8700 Buy Now

CAD Models for MKP1F032205B00MSC9 by Wima
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1F032205B00MSC9 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1F032205B00MSC9 by Wima

Select Manufacturer
Which Manufacturer of MKP1F032205B00MSC9 would you like to use for your alert(s)?
  • Please alert me when MKP1F032205B00MSC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1F032205B00MSC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1F032205B00MSC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1F032205B00MSC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1F032205B00MSC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1F032205B00MSC9 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: