Part Details for MKP1F032205B00JSC9 by Wima
Overview of MKP1F032205B00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F032205B00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F032205B00JSC9-ND
|
DigiKey | MKP 10 0.22 F 250 VDC 6X15X26.5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4355 | Buy Now |
DISTI #
505-MKP1F032205BJSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.22 uF 250 VDC 6x15x26.5 PCM 22.5 | 0 |
|
$0.3960 / $0.4350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8380 | Buy Now |