Part Details for MKP1F032204D00JSSD by Wima
Overview of MKP1F032204D00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F032204D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6709
|
Newark | Film Capacitor, Mkp1 Series, 0.22 F, 5%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Wima MKP1F032204D00JSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0490 | Buy Now |
DISTI #
1928-MKP1F032204D00JSSD-ND
|
DigiKey | MKP 10 0.22 F 250 VDC 7X14X18 PC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4660 In Stock |
|
$0.2742 / $1.0500 | Buy Now |
DISTI #
505-M10.22/250/5
|
Mouser Electronics | Film Capacitors .22uF 250V 5% PCM15 RoHS: Compliant | 1581 |
|
$0.2580 / $0.8300 | Buy Now |
|
Future Electronics | MKP10 Series 250 V 0.22 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5200 / $0.6300 | Buy Now |
DISTI #
MKP1F032204D00JSSD
|
Avnet Abacus | MKP 10 0.22 F 5% 250 VDC 7x14x18 RM15 bulk - standard (Alt: MKP1F032204D00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1F032204D00JSSD
MKP1F032204D00JSSD CAD Models
MKP1F032204D00JSSD Part Data Attributes
|
MKP1F032204D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F032204D00JSSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP1F032204D00JSSD
This table gives cross-reference parts and alternative options found for MKP1F032204D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F032204D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F032204D00JI00 | Film Capacitor, | Wima | MKP1F032204D00JSSD vs MKP1F032204D00JI00 |
MKP1F032204D00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F032204D00JSSD vs MKP1F032204D00JB00 |
MKP1F032204D00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F032204D00JSSD vs MKP1F032204D00JH00 |
MKP1F032204D00JD00 | Film Capacitor, | Wima | MKP1F032204D00JSSD vs MKP1F032204D00JD00 |
MKP1F032204D00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F032204D00JSSD vs MKP1F032204D00JJ00 |