Part Details for MKP1D051507I00JSSD by Wima
Overview of MKP1D051507I00JSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1D051507I00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1D051507I00JSSD-ND
|
DigiKey | MKP 10 15.0 UF 100 VDC 31X46X41. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$7.0610 / $8.3400 | Buy Now |
Part Details for MKP1D051507I00JSSD
MKP1D051507I00JSSD CAD Models
MKP1D051507I00JSSD Part Data Attributes
|
MKP1D051507I00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D051507I00JSSD
Wima
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 31 mm |
Alternate Parts for MKP1D051507I00JSSD
This table gives cross-reference parts and alternative options found for MKP1D051507I00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D051507I00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D051507ID4JSSD | Film Capacitor, | Wima | MKP1D051507I00JSSD vs MKP1D051507ID4JSSD |