Part Details for MKP1D051507H00KSSD by Wima
Overview of MKP1D051507H00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1D051507H00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1D051507H00KSSD-ND
|
DigiKey | MKP 10 15.0 F 100 VDC 24X45.5X41 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5914 | Buy Now |
DISTI #
505-MKP1D051507HKSSD
|
Mouser Electronics | Film Capacitors MKP 10 15.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$6.5800 / $7.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$12.9000 | Buy Now |
DISTI #
MKP10-15U/100
|
TME | Capacitor: polypropylene, low ESR, 15uF, 24x45.5x41.5mm, THT, ±10% Min Qty: 112 | 0 |
|
$6.8200 | RFQ |
DISTI #
MKP1D051507H00KSSD
|
Avnet Abacus | MKP 10 15.0 F 100 VDC 24x45.5x41.5 PCM 37.5 (Alt: MKP1D051507H00KSSD) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1D051507H00KSSD
MKP1D051507H00KSSD CAD Models
MKP1D051507H00KSSD Part Data Attributes
|
MKP1D051507H00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D051507H00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |