Part Details for MKP1D021002C00KSSD by Wima
Overview of MKP1D021002C00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1D021002C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1D021002C00KSSD-ND
|
DigiKey | MKP 10 0.01 UF 100 VDC 4X9X10 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4440 In Stock |
|
$0.2220 / $0.2620 | Buy Now |
DISTI #
1928-MKP1D021002C00KSSD-ND
|
DigiKey | MKP 10 0.01 F 100 VDC 4X9X10 PCM Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1508 | Buy Now |
DISTI #
505-MKP1D021002C00KS
|
Mouser Electronics | Film Capacitors 0.01uF 10% 100V 4x9x10 RoHS: Compliant | 0 |
|
$0.1400 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2640 | Buy Now |
DISTI #
51747460
|
Verical | Cap Film 0.01uF 100V PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 0301 | Americas - 4440 |
|
$0.2425 / $0.2680 | Buy Now |
Part Details for MKP1D021002C00KSSD
MKP1D021002C00KSSD CAD Models
MKP1D021002C00KSSD Part Data Attributes:
|
MKP1D021002C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D021002C00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1D021002C00KSSD
This table gives cross-reference parts and alternative options found for MKP1D021002C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D021002C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D021002C00KJ00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D021002C00KSSD vs MKP1D021002C00KJ00 |
MKP1D021002C00KC00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D021002C00KSSD vs MKP1D021002C00KC00 |
MKP1D021002C00KD00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D021002C00KSSD vs MKP1D021002C00KD00 |
MKP1D021002C00KF00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D021002C00KSSD vs MKP1D021002C00KF00 |