Part Details for MKP1D014702C00KI00 by Wima
Overview of MKP1D014702C00KI00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1D014702C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP1D014702C00KI
|
Mouser Electronics | Film Capacitors 4700 pF 100 VDC 10% RoHS: Compliant | 0 |
|
$0.1070 / $0.4800 | Order Now |
DISTI #
MKP10-4N7/100-R
|
TME | Capacitor: polypropylene, low ESR, 4.7nF, 4x9x10mm, THT, ±10% Min Qty: 5100 | 0 |
|
$0.1100 | RFQ |
Part Details for MKP1D014702C00KI00
MKP1D014702C00KI00 CAD Models
MKP1D014702C00KI00 Part Data Attributes
|
MKP1D014702C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D014702C00KI00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |